SNR 2213K 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-345
- Mfr. Part No.:
- 2213K
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-345
- Mfr. Part No.:
- 2213K
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 164kN | |
| Dynamic Load Rating | 43kN | |
| Series | 2213K | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 164kN | ||
Dynamic Load Rating 43kN | ||
Series 2213K | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR double-row self-aligning ball bearing is expertly designed for optimal performance in various applications. Featuring a tapered bore and an open design, this bearing ensures reliable alignment and smooth operation, making it an Ideal choice for machinery that requires precision and durability. The pressed steel cage enhances strength while reducing weight, and the overall construction guarantees long-lasting performance, even in demanding environments. With a dynamic load rating of 43,000,000 mN and a static load rating of 16,400,000 mN, this bearing stands out for its exceptional load-bearing capabilities. Whether for general engineering or specific machinery applications, this bearing provides the reliability and efficiency needed for seamless operation.
Self-aligning design accommodates misalignment, promoting durability
Pressed steel cage enhances strength and reduces weight
Tapered bore facilitates precision fitting and ease of installation
Dynamic load rating of 43,000,000 mN supports heavy operational demands
Static load rating of 16,400,000 mN ensures reliability under stationary conditions
Operating temperature range from -40°C to 120°C fits various environments
Radial clearance class CN enables flexible installation options
Precision class P0 guarantees high accuracy in performance
Mass of 1.419 kg balances between robustness and feasibility for handling
Min and max shoulder diameter specifications support versatile housing setups
Related links
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 1213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
