NTN 6811JR 1 Row Ball Bearing - 55 mm ID, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$162.89

(exc. GST)

$179.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.89

*price indicative

RS Stock No.:
699-078
Mfr. Part No.:
6811JR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

9mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

8100N

Dynamic Load Rating

9750N

Bore Type

Round

Series

6811

Limiting Speed

8700rpm

Bearing Type

Deep Groove

Flange Outside Diameter

72mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to provide exceptional performance in radial contact applications. With its precision-engineered construction, this bearing ensures smooth operation and durability, making it Ideal for a variety of industrial uses. The pressed steel cage contributes to its reliability, while the open design facilitates easy maintenance. Featuring an internal diameter of 55 mm and external diameter of 72 mm, this bearing can accommodate standard shaft sizes.

Robust construction with a pressed steel cage for enhanced durability

Minimum operating temperature as low as 233.15 °K, perfect for colder environments

Maximum operating temperature of 393.15 °K, ensuring reliability in heat-sensitive applications

Dynamic load capacity of 9,750,000 mN for significant strength under load

Fatigue limit load of 540,000 mN to prevent premature bearing failure

Radial clearance class CN, offering a balanced fit for typical applications

Easy installation with standard internal and external diameter measurements

Designed for oil lubrication limits speed of 60,000 °/s, optimising performance

Grease lubrication limit speed of 52,200 °/s for effective use in multiple settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy