NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-568
- Mfr. Part No.:
- 6007NR
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$63.26
(exc. GST)
$69.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.26 |
*price indicative
- RS Stock No.:
- 698-568
- Mfr. Part No.:
- 6007NR
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Round | |
| Series | 6007 | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Round | ||
Series 6007 | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for optimal performance in diverse mechanical applications. Designed with a pressed steel cage and snap ring on the outer diameter, it enables smooth radial contact and efficient load distribution. Its robust structure ensures durability under various operational conditions, while the radial clearance class further enhances its reliability. This bearing is Ideal for machinery requiring precision and performance such as automotive and industrial systems, providing a significant advantage in reducing friction and enhancing operational efficiency.
Internal diameter of 35 mm ensures a snug fit for various shafts
External diameter of 62 mm optimises load capacity in constrained spaces
Bearing width of 14 mm allows for increased stability under load
Dynamic load rating of 16,800,000 mN supports high performance and heavy loads
Static load rating of 10,300,000 mN guarantees exceptional reliability
Fatigue limit load of 470,000 mN reduces risk of premature failure
Temperature range from -40°C to 120°C accommodates diverse environments
Designed with a minimum groove width of 1.9 mm for effective sealing
Efficient over rolling frequencies ensure smooth operation at varied speeds
Robust radial clearance class CN ensures a versatile fit for multiple applications
Related links
- SNR 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
