SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 146-043
- Mfr. Part No.:
- 6007EEC3
- Brand:
- SNR
Subtotal (1 unit)*
$21.21
(exc. GST)
$23.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.21 |
*price indicative
- RS Stock No.:
- 146-043
- Mfr. Part No.:
- 6007EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Series | 6007EEC3 | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Series 6007EEC3 | ||
Limiting Speed 6900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings exhibit strong performance with a dynamic load rating of 16.8 kN and a static load rating of 10.3 kN. They feature a fatigue limit load of 0.47 kN and a coefficient of 14.8, ensuring reliable efficiency across various applications. With a mechanical limit speed of 6,900 rpm, these bearings are well-suited for high-speed operations.
4.6 Hz Characteristic outer ring frequency
6.4 Hz Characteristic inner ring frequency
0.418 Hz Characteristic cage frequency
5.946 Hz Characteristic rolling element frequency
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
