SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 146-005
- Mfr. Part No.:
- S6007EEFD
- Brand:
- SNR
Subtotal (1 unit)*
$221.23
(exc. GST)
$243.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.23 |
*price indicative
- RS Stock No.:
- 146-005
- Mfr. Part No.:
- S6007EEFD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.3kN | |
| Series | S6007EEFD | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.3kN | ||
Series S6007EEFD | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
