NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 698-366
- Mfr. Part No.:
- 6307LLUNR/2AS
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$160.47
(exc. GST)
$176.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.47 |
*price indicative
- RS Stock No.:
- 698-366
- Mfr. Part No.:
- 6307LLUNR/2AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37kN | |
| Series | 6307 | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37kN | ||
Series 6307 | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for enduring performance in various applications. This precision-manufactured component features a robust pressed steel cage and dual contact seals, ensuring enhanced reliability and longevity. With an internal diameter of 35 mm and an external diameter of 80 mm, it is optimally designed to withstand significant loads, making it the Ideal choice for demanding operational environments. Its grease lubrication limit speed of 36,000 °/s further contributes to its capacity to maintain performance under pressure, while the various positional metrics affirm its adaptability across diverse machinery setups, providing an effective solution to vibration and load issues.
Designed for radial contact to minimise friction and improve reliability
Pressed steel cage construction offers outstanding strength and durability
Contact Seals on both sides prevent contamination and retain lubrication
Dynamic load capacity of 37,000,000 mN supports heavy operational demands
Static load capacity of 19,100,000 mN ensures stability in stationary applications
Fatigue limit load of 1,470,000 mN enhances lifespan and performance longevity
Operating temperature range from 248.15 K to 383.15 K accommodates various environments
Min and max shoulder diameters ensure proper fitment in machinery
Ideal for diverse industrial applications, reducing maintenance downtime
Related links
- NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 5307SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNRC3/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6010LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
