NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- RS Stock No.:
- 705-489
- Mfr. Part No.:
- 6907ZZNR/2AS
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$168.43
(exc. GST)
$185.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.43 |
*price indicative
- RS Stock No.:
- 705-489
- Mfr. Part No.:
- 6907ZZNR/2AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6850N | |
| Dynamic Load Rating | 10.6kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6850N | ||
Dynamic Load Rating 10.6kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications. Designed to accommodate radial loads, this bearing features a pressed steel cage and a unique groove on the outer diameter. With shields on both sides, it ensures reliable protection against contaminants, making it Ideal for various industrial uses. This component not only offers precision but also enhances the durability of machinery by efficiently supporting rotational motion. Its dimensions is internal diameter of 35 mm and external diameter of 55 mm make it a versatile choice for thoughtful engineering requirements, establishing a strong foundation for effective operation.
Constructed with a pressed steel cage for superior strength
Designed with a snap ring and groove on the outer diameter for added functionality
Equipped with shields on both sides to protect against dirt and debris
Features a radial clearance class of CN for reliable performance
Offers a dynamic load capacity of 10,600,000 mN, ensuring lasting durability
Provides a static load capacity of 6,850,000 mN for robust support
Allows a maximum operational speed of 72,000 °/s with grease lubrication
Temperature range supports operations from 248.15 °K to 393.15 °K
Boasts minimal dimensions for shoulder and stop ring positions, promoting design flexibility
Related links
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6907 1 Row Ball Bearing - 35 mm ID, 55 mm OD
