SKF 1209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 506-416
- Mfr. Part No.:
- 1209 EKTN9
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $19.26
View bulk pricing optionsSubtotal (1 unit)*
$130.94
(exc. GST)
$144.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $130.94 | - |
| 6 - 11 | $127.73 | $19.26 |
| 12 + | $122.43 | $102.12 |
*price indicative
- RS Stock No.:
- 506-416
- Mfr. Part No.:
- 1209 EKTN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 22.9kN | |
| Standards/Approvals | No | |
| Series | 1209 EKTN9 | |
| Bore Type | Tapered | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 22.9kN | ||
Standards/Approvals No | ||
Series 1209 EKTN9 | ||
Bore Type Tapered | ||
Limiting Speed 17000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.
Related links
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
