SKF 2305 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$192.10

(exc. GST)

$211.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$192.10-
6 - 11$187.472%
12 +$179.656%

*price indicative

RS Stock No.:
506-404
Mfr. Part No.:
2305 E-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

24mm

Cage Material

Non-Metallic

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

5.4kN

Dynamic Load Rating

19kN

Series

2305 E-2RS1TN9

Bore Type

Taper

Standards/Approvals

No

Limiting Speed

7500rpm

Race Type

Plain

Bearing Type

Self-Aligning

RoHS Status: Exempt

SKF Self Aligning Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 2305E-2RS1TN9


This self-aligning ball bearing is designed for versatility and efficiency in various applications. With an inside diameter of 25mm and an outside diameter of 62mm, this product offers a robust solution for rotating machinery. Built with a dual sealing arrangement, it ensures durability and longevity under various operational conditions.

Features & Benefits


• Dual-sealed design protects against contaminants and prolongs service life

• Constructed from steel for enhanced strength and resistance

• Features a cylindrical bore type for better fitting and alignment

• Dynamic load rating of 19kN supports high-performance usage

• Two-row design ensures stability and load distribution

• Suitable for medium series use in industrial environments

Applications


• Utilised in machinery where alignment flexibility is essential

• Effective in automated systems requiring high-speed rotation

• Applied in electrical devices necessitating compact and effective bearings

• Ideal for use in mechanical assemblies that endure load variations

How does this bearing handle misalignment in operating conditions?


The self-aligning design allows it to accommodate slight misalignments, which reduces wear and extends its lifespan in dynamic applications.

What maintenance is required for optimal performance?


Regularly check for signs of wear or damage, and ensure that the seals remain intact to prevent contamination from external elements.

What load-related performance characteristics should be noted?


The static load rating is 5.4kN, which allows for stable, load-bearing performance in various applications while the dynamic load rating enhances its flexibility under changing load conditions.

In which environments can this bearing be effectively utilised?


It is suitable for both industrial and electrical applications, particularly where sealing against contaminants and high-speed operation are prerequisites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy