SKF 6314/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$284.02

(exc. GST)

$312.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$284.02-
6 - 24$276.072%
25 +$267.245%

*price indicative

RS Stock No.:
505-996
Mfr. Part No.:
6314/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

68kN

Internal Clearance

C3

Dynamic Load Rating

111kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6300rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Plain Race Deep-Groove Ball Bearing, 70mm ID, 150mm OD - 6314/C3


This deep-groove ball bearing from SKF is suitable for rotating heavy loads at high speeds. It's an essential choice for applications that need a bearing to carry both axial and radial loads. The deep grooves create less friction than other types of bearing, which lowers the operating temperature and extends the unit's lifetime. As an open-end bearing, it's ideal for use in clean environments where the lubricant can travel freely inside the race to ensure smooth running.

• Steel construction combines strength with resistance to corrosion

• Parallel bore means you can mount the bearing directly onto a shaft, with no need for an adapter sleeve

• Plain race for minimal wear and a long service life

Applications


• Pharmaceutical sector

• Printing presses

• Engines and pumps

• Food and beverage industry

What's the difference between an axial load and a radial load?


An axial load acts parallel to the axis of rotation, while a radial load acts parallel to the bearing's axis.

Why choose a single-row deep-groove ball bearing?


Single-row deep-groove ball bearings are the most popular type, thanks to their versatility. They also call for very little maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy