SNR 6305EEC3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 146-273
- Mfr. Part No.:
- 6305EEC3
- Brand:
- SNR
Subtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.43 |
*price indicative
- RS Stock No.:
- 146-273
- Mfr. Part No.:
- 6305EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23.6kN | |
| Series | 6305EEC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23.6kN | ||
Series 6305EEC3 | ||
Standards/Approvals No | ||
Limiting Speed 8600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide robust performance with a dynamic load rating of 23.6 kN and a static load rating of 11.5 kN. They feature a fatigue limit load of 0.52 kN and a coefficient of 12.4, ensuring efficient operation under a variety of conditions. With a mechanical limit speed of 8,600 rpm, these bearings are ideal for high-load applications.
2.574 Hz Characteristic outer ring frequency
4.426 Hz Characteristic inner ring frequency
0.368 Hz Characteristic cage frequency
3.515 Hz Characteristic rolling element frequency
Related links
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
