SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$116.79

(exc. GST)

$128.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.79

*price indicative

RS Stock No.:
699-563
Mfr. Part No.:
6305F604
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

12100N

Internal Clearance

C5

Bore Type

Round

Series

6305F

Limiting Speed

100rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is engineered to excel in providing robust radial contact and enhanced durability. Designed for high performance, this bearing features a pressed steel cage and is suitable for varied applications, maintaining reliability even at temperatures reaching up to 350°C. The thoughtful design ensures minimal maintenance while delivering impressive efficiency. With its capability to withstand significant static load and remarkable mechanical limit speeds, it serves as an optimal choice for industry professionals seeking reliable and long-lasting performance in their machinery.

Internal diameter of 25 mm ensures compatibility with multiple configurations

External diameter of 62 mm allows for versatility in different applications

Bearing width of 17 mm ensures a sturdy construction for optimal load handling

Static load capacity of 12,100,000 mN supports heavy machinery usage

Mechanical limit speed of 600 °/s enhances operational efficiency

Min operating temperature of 243.15 °K allows for cooling systems in harsh environments

Max operating temperature of 623.15 °K enables extreme temperature versatility

Deep groove design mitigates noise and vibration for quieter operation

Pressed steel cage design contributes to lower weight while maintaining strength

Includes both shields for added protection against contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy