SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 146-026
- Mfr. Part No.:
- S6305EEFD
- Brand:
- SNR
Subtotal (1 unit)*
$197.42
(exc. GST)
$217.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.42 |
*price indicative
- RS Stock No.:
- 146-026
- Mfr. Part No.:
- S6305EEFD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.2kN | |
| Series | S6305EEFD | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.2kN | ||
Series S6305EEFD | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
