SNR 6203EE Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

$11.27

(exc. GST)

$12.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.27

*price indicative

RS Stock No.:
146-240
Mfr. Part No.:
6203EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

Static Load Rating

4.8kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings offer robust performance, featuring a dynamic load rating of 10.1 kN and a static load rating of 4.8 kN. With a fatigue limit load of 0.22 kN and a coefficient of 13.2, they ensure efficient operation under various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 13,000 rpm, providing durability and reliability across a range of operational environments.

3.069 Hz Characteristic outer ring frequency

4.931 Hz Characteristic inner ring frequency

0.384 Hz Characteristic cage frequency

4.066 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy