Subtotal (1 unit)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.27 |
*price indicative
- RS Stock No.:
- 146-241
- Mfr. Part No.:
- 6203EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Static Load Rating | 4.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Series | 6203EEC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Static Load Rating 4.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Series 6203EEC3 | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings deliver excellent performance, featuring a dynamic load rating of 10.1 kN and a static load rating of 4.8 kN. They have a fatigue limit load of 0.22 kN and a coefficient of 13.2, ensuring efficient operation across various conditions. With a mechanical limit speed of 13,000 rpm, these bearings are well-suited for high-speed applications.
3.069 Hz Characteristic outer ring frequency
4.931 Hz Characteristic inner ring frequency
0.384 Hz Characteristic cage frequency
4.066 Hz Characteristic rolling element frequency
Related links
- SNR 6203NR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD
