SNR 6002ZZC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

$9.75

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.75

*price indicative

RS Stock No.:
146-214
Mfr. Part No.:
6002ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

C3

Dynamic Load Rating

5.9kN

Series

6002ZZC3

Standards/Approvals

No

Limiting Speed

31000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

  • RS Stock No. 0146191
  • Mfr. Part No. S6002EEFD
Each
$53.96
  • RS Stock No. 0146211
  • Mfr. Part No. 6002EE
Each
$11.43
  • RS Stock No. 0146212
  • Mfr. Part No. 6002EEC3
Each
$11.08
  • RS Stock No. 0146213
  • Mfr. Part No. 6002ZZ
Each
$9.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy