SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 146-161
- Mfr. Part No.:
- 5202EEG15
- Brand:
- SNR
Subtotal (1 unit)*
$98.12
(exc. GST)
$107.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.12 |
*price indicative
- RS Stock No.:
- 146-161
- Mfr. Part No.:
- 5202EEG15
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 11.4kN | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 11.4kN | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearings are engineered for robust performance, featuring a dynamic load rating of 11.4 kN and a static load rating of 7.1 kN. They have a fatigue limit load of 0.48 kN and a coefficient of 13.5, indicating high efficiency under load. With a mechanical limit speed of 14,000 rpm.
3.13 Hz Characteristic outer ring frequency
4.87 Hz Characteristic inner ring frequency
0.391 Hz Characteristic cage frequency
3.97 Hz Characteristic rolling element frequency
- RS Stock No. 4090776
- Mfr. Part No. 3202BTNG
Each
$76.58
- RS Stock No. 2851614
- Mfr. Part No. 3202A
Each
$113.03
- RS Stock No. 0706608
- Mfr. Part No. 5202S
Each
$79.69
Related links
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width












