Subtotal (1 unit)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 217 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.65 |
*price indicative
- RS Stock No.:
- 146-097
- Mfr. Part No.:
- 626ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.75kN | |
| Series | 626ZZ | |
| Standards/Approvals | No | |
| Limiting Speed | 46000rpm | |
| Race Type | Radial Contact | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.75kN | ||
Series 626ZZ | ||
Standards/Approvals No | ||
Limiting Speed 46000rpm | ||
Race Type Radial Contact | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 4089782
- Mfr. Part No. 626ZZ N
Each
$14.99
Related links
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626ZZ N 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EE 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLUC3/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD












