RS PRO S698ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D
- RS Stock No.:
- 234-6923
- Mfr. Part No.:
- S698ZZ
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
Was $21.98
You pay
$16.49
(exc. GST)
$18.14
(inc. GST)
11 In AU stock for next working day delivery*
74 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $16.49 |
5 + | $13.56 |
**price indicative
- RS Stock No.:
- 234-6923
- Mfr. Part No.:
- S698ZZ
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inside Diameter | 8mm | |
Outside Diameter | 19mm | |
Race Width | 6mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Stainless Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 912kN | |
Dynamic Load Rating | 2.24kN | |
Bore Type | Parallel | |
Bearing Series | 9 Very Thin Section | |
Partial Bearing Code | 698 | |
Bearing Reference Number | S698ZZ | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inside Diameter 8mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Stainless Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 912kN | ||
Dynamic Load Rating 2.24kN | ||
Bore Type Parallel | ||
Bearing Series 9 Very Thin Section | ||
Partial Bearing Code 698 | ||
Bearing Reference Number S698ZZ | ||
Related links
- SKF 619/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D
- SKF W 619/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D
- NMB DDR-1980ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D
- FAG 698-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 19mm O.D
- SKF 619/8-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 19mm O.D
- SKF W 619/8-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 19mm O.D
- FAG 698-2Z-HLC Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 8mm I.D, 19mm O.D
- Igus BB-698-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 19mm O.D