Subtotal (1 unit)*
$78.32
(exc. GST)
$86.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.32 |
*price indicative
- RS Stock No.:
- 146-085
- Mfr. Part No.:
- 6212EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Static Load Rating | 36kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Static Load Rating 36kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6212F604 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212F600 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212EEC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
