Subtotal (1 unit)*
$60.39
(exc. GST)
$66.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.39 |
*price indicative
- RS Stock No.:
- 146-056
- Mfr. Part No.:
- 6012EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24.7kN | |
| Dynamic Load Rating | 34kN | |
| Series | 6012EE | |
| Standards/Approvals | No | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Radial Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24.7kN | ||
Dynamic Load Rating 34kN | ||
Series 6012EE | ||
Standards/Approvals No | ||
Limiting Speed 4100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Radial Contact | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
- RS Stock No. 0146057
- Mfr. Part No. 6012EEC3
Each
$60.39
- RS Stock No. 0146087
- Mfr. Part No. 6212EEC3
Each
$78.32
- RS Stock No. 0705180
- Mfr. Part No. 6312F600
Each
$532.46
Related links
- SNR 6012EEC3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 51212 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 16012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD












