Subtotal (1 unit)*
$16.01
(exc. GST)
$17.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.01 |
*price indicative
- RS Stock No.:
- 146-040
- Mfr. Part No.:
- 6006ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Static Load Rating | 8.3kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Static Load Rating 8.3kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0146185
- Mfr. Part No. 6207FT150
Each
$131.60
Related links
- NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006ZZC3 N 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR S6006EEFD 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EEC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD












