SNR S6006EEFD 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 146-004
- Mfr. Part No.:
- S6006EEFD
- Brand:
- SNR
Subtotal (1 unit)*
$147.12
(exc. GST)
$161.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.12 |
*price indicative
- RS Stock No.:
- 146-004
- Mfr. Part No.:
- S6006EEFD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.2kN | |
| Standards/Approvals | No | |
| Series | S6006EEFD | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.2kN | ||
Standards/Approvals No | ||
Series S6006EEFD | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EEC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EE 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006DDUC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
