FAG 607-2RSR-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD

Subtotal (1 pack of 10 units)*

$98.04

(exc. GST)

$107.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.804$98.04

*price indicative

RS Stock No.:
260-0754
Mfr. Part No.:
607-2RSR-HLN-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

889N

Internal Clearance

C3

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

26500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG deep groove ball bearing has 7 mm bore diameter and 6 mm width with 12.1 calculation factor.

Operating temperature -30 to 100 °C

  • RS Stock No. 2600756
  • Mfr. Part No. 607-2Z-HLN-C3
Each (In a Pack of 10)
$8.398
  • RS Stock No. 0312691
  • Mfr. Part No. 626-2RSR-HLN-C3
1 Pack of 10
$102.35
  • RS Stock No. 2600755
  • Mfr. Part No. 607-2Z-HLN
Each (In a Pack of 10)
$8.075
  • RS Stock No. 1741017
  • Mfr. Part No. 607-2RS
Each
$9.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy