TE Connectivity, AMP Drawer 5 mm Pitch Blind Mate Drawer Connector Backplane Connector, Straight Female, 4 Column, 2
- RS Stock No.:
- 164-8378
- Distrelec Article No.:
- 304-50-942
- Mfr. Part No.:
- 5172070-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 360 more to save $113.04
View bulk pricing optionsSubtotal (1 box of 180 units)*
$2,260.26
(exc. GST)
$2,486.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 180 - 180 | $12.557 | $2,260.26 | - |
| 360 - 540 | $12.243 | $2,203.74 | $113.04 |
| 720 + | $12.055 | $2,169.90 | $361.44 |
*price indicative
- RS Stock No.:
- 164-8378
- Distrelec Article No.:
- 304-50-942
- Mfr. Part No.:
- 5172070-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Blind Mate Drawer Connector | |
| Number of Contacts | 8 | |
| Current | 15A | |
| Orientation | Straight | |
| Number of Columns | 4 | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 250V ac | |
| Housing Material | Polybutylene Terephthalate | |
| Pitch | 5mm | |
| Mount Type | Cable | |
| Contact Plating | Nickel | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Series | AMP Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Blind Mate Drawer Connector | ||
Number of Contacts 8 | ||
Current 15A | ||
Orientation Straight | ||
Number of Columns 4 | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 250V ac | ||
Housing Material Polybutylene Terephthalate | ||
Pitch 5mm | ||
Mount Type Cable | ||
Contact Plating Nickel | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Series AMP Drawer | ||
- COO (Country of Origin):
- JP
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind-Mate Drawer Connectors
Related links
- TE Connectivity Straight Female 2
- TE Connectivity Straight Male 2 Row,
- TE Connectivity Straight Male 2 Row, 22 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
- Molex Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 2 Way
- Samtec Vertical Female 2 Row, 4 Way
- Molex Right Angle Female 8 Row, 16 Way
