TE Connectivity, MINIPAK 2.75 mm Pitch Backplane Connector, Right Angle Female, 5 Row, 85 Way
- RS Stock No.:
- 191-7857
- Distrelec Article No.:
- 304-52-717
- Mfr. Part No.:
- 2-1926739-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$448.08
(exc. GST)
$492.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | $18.67 | $448.08 | - |
| 48 - 72 | $18.204 | $436.90 | 2% |
| 96 + | $17.924 | $430.18 | 3% |
*price indicative
- RS Stock No.:
- 191-7857
- Distrelec Article No.:
- 304-52-717
- Mfr. Part No.:
- 2-1926739-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 85 | |
| Current | 17A | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Voltage | 250V ac, 250V ac | |
| Housing Material | Thermoplastic | |
| Pitch | 2.75mm | |
| Contact Material | Copper | |
| Mount Type | Board | |
| Contact Plating | Nickel, Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MINIPAK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 85 | ||
Current 17A | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Voltage 250V ac, 250V ac | ||
Housing Material Thermoplastic | ||
Pitch 2.75mm | ||
Contact Material Copper | ||
Mount Type Board | ||
Contact Plating Nickel, Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MINIPAK | ||
This specification covers the requirements for application of MINIPAK HDL power connectors onto printed circuit (pc) boards specifically designed for modular hot-swappable power distribution systems. These connectors consist of right-angle plug assemblies, right-angle receptacle assemblies, and vertical receptacle assemblies. The connectors have precision formed compliant pin contacts that can be used either for press-fit application or wave soldering application. Each connector consists of a housing with power modules containing one row of power (either blade or socket) contacts and signal modules containing 5 rows of signal (either pin or socket) contacts.
Related links
- TE Connectivity Right Angle Female 85 Way
- Amphenol Communications Solutions Female 5 Row, 110 Way
- ERNI Female 5 Row, 95 Way
- Amphenol Communications Solutions Right Angle Female
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle Male 48 Way
- TE Connectivity 2 mm Pitch Connector Backplane Connector 12 Column 5 Way
