HARTING, har-bus HM 2 mm Pitch Backplane Connector, Right Angle Female, 7 Row, 220 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.73

(exc. GST)

$40.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$36.73
2 - 2$36.07
3 +$35.46

*price indicative

RS Stock No.:
162-4114
Mfr. Part No.:
17262202101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Backplane Connector

Number of Contacts

220

Current

1A

Orientation

Right Angle

Voltage

750V ac

Number of Rows

7

Connector Gender

Female

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

har-bus HM

RoHS Status: Exempt

Daughter card 5-row modules:A, B, AB, C, monoblock 47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy