HARTING, har-bus HM 2 mm Pitch AB22 Backplane Connector, Right Angle Female, 7 Row, 110 Way
- RS Stock No.:
- 162-3702
- Mfr. Part No.:
- 17341102102
- Brand:
- HARTING
This image is representative of the product range
Add 22 more to save $7.46
View bulk pricing optionsSubtotal (1 pack of 11 units)*
$211.66
(exc. GST)
$232.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 11 - 11 | $19.242 | $211.66 | - |
| 22 - 33 | $18.903 | $207.93 | $7.46 |
| 44 + | $18.558 | $204.14 | $30.10 |
*price indicative
- RS Stock No.:
- 162-3702
- Mfr. Part No.:
- 17341102102
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | AB22 | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 110 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 750V ac | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type AB22 | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 110 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 750V ac | ||
Number of Rows 7 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE