HARTING, har-bus HM 2 mm Pitch AB19 Backplane Connector, Right Angle Female, 7 Row, 95 Way
- RS Stock No.:
- 162-3714
- Mfr. Part No.:
- 17250951102
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.10
(exc. GST)
$24.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 3 | $22.10 |
| 4 - 6 | $21.71 |
| 7 + | $21.31 |
*price indicative
- RS Stock No.:
- 162-3714
- Mfr. Part No.:
- 17250951102
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | AB19 | |
| Product Type | Backplane Connector | |
| Number of Contacts | 95 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Voltage | 750V ac | |
| Number of Rows | 7 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type AB19 | ||
Product Type Backplane Connector | ||
Number of Contacts 95 | ||
Current 1A | ||
Orientation Right Angle | ||
Voltage 750V ac | ||
Number of Rows 7 | ||
Connector Gender Female | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Daughter card
5-row modules:A, B, AB, C, monoblock 47
