ERNI, ERmet 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 161-5411
- Mfr. Part No.:
- 354146 / 5352171-1
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5411
- Mfr. Part No.:
- 354146 / 5352171-1
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 95 | |
| Orientation | Right Angle | |
| Number of Columns | 19 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | PBT | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 95 | ||
Orientation Right Angle | ||
Number of Columns 19 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material PBT | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series ERmet | ||
- COO (Country of Origin):
- DE
ERNI ERmet 2.0 mm Hard Metric Female Connectors
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to board applications. The 2.00 mm pitch signal contacts of these female connectors have a dual beam leaf design which provides equalized signal path lengths for high signalling performance. The right angle mounting ERmet 2.0 mm HM female connectors are available with integrated upper ground return shields. The vertical mount versions are available with optional shielding contact rows for optimum performance. Versions are also available with location pegs for improved rigidity and polarisation on the PCB. The press fit terminations on these ERmet 2.0 mm Hard Metric female connectors enable simple and secure PCB mounting. These ERmet 2.0 mm Hard Metric female connectors are available in Type A, B & C configurations and various modular widths.
Features and Benefits
High density design
Conforms to international connector standards IEC 61076-4-101
Dual beam contacts for high signalling performance
Alignment and polarisation features
Shielding and PCB location peg options
Press fit terminations
Applications
These ERmet 2.0 mm Hard Metric female connectors provide a cost effective board to backplane solution for a range of high performance, high density applications. Industries include networking systems, telecommunications and high performance industrial computing where PICMG specifications apply. These ERmet 2.0 mm HM connectors have also gained widespread acceptance is the interconnect system for CompactPCI. The right angle ERmet 2.0 mm Hard Metric female connectors are for use in daughter card and extender card applications. The vertical mount versions in backplane, board to board and mezzanine applications.
ERNI ERmet 2.0 mm Hard Metric Connector System
Standards
IEC 61076-4-101
Related links
- ERNI Right Angle Female 5 Row, 95 Way
- ERNI Vertical Male 7 Row, 95 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- ERNI Vertical Female 5 Row, 55 Way
- ERNI Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 95 Way
