ERNI, ERmet 2 mm Pitch Hard Metric Type C Backplane Connector, Vertical Female, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 170-6917
- Mfr. Part No.:
- 104704 / 5106775-1
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6917
- Mfr. Part No.:
- 104704 / 5106775-1
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type C | |
| Current | 1.5A | |
| Number of Contacts | 55 | |
| Number of Columns | 11 | |
| Orientation | Vertical | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type C | ||
Current 1.5A | ||
Number of Contacts 55 | ||
Number of Columns 11 | ||
Orientation Vertical | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ERmet | ||
ERNI ERmet 2.0 mm Hard Metric Female Connectors
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to board applications. The 2.00 mm pitch signal contacts of these female connectors have a dual beam leaf design which provides equalized signal path lengths for high signalling performance. The right angle mounting ERmet 2.0 mm HM female connectors are available with integrated upper ground return shields. The vertical mount versions are available with optional shielding contact rows for optimum performance. Versions are also available with location pegs for improved rigidity and polarisation on the PCB. The press fit terminations on these ERmet 2.0 mm Hard Metric female connectors enable simple and secure PCB mounting. These ERmet 2.0 mm Hard Metric female connectors are available in Type A, B & C configurations and various modular widths.
Features and Benefits
High density design
Conforms to international connector standards IEC 61076-4-101
Dual beam contacts for high signalling performance
Alignment and polarisation features
Shielding and PCB location peg options
Press fit terminations
Applications
These ERmet 2.0 mm Hard Metric female connectors provide a cost effective board to backplane solution for a range of high performance, high density applications. Industries include networking systems, telecommunications and high performance industrial computing where PICMG specifications apply. These ERmet 2.0 mm HM connectors have also gained widespread acceptance is the interconnect system for CompactPCI. The right angle ERmet 2.0 mm Hard Metric female connectors are for use in daughter card and extender card applications. The vertical mount versions in backplane, board to board and mezzanine applications.
ERNI ERmet 2.0 mm Hard Metric Connector System
Standards
IEC 61076-4-101
Related links
- ERNI Vertical Female 5 Row, 55 Way
- ERNI Vertical Male 7 Row, 55 Way
- ERNI Female 11 Column 55 Way
- HARTING Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- ERNI Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
