Molex, 75117 2 mm Pitch Backplane Connector, Vertical, 10 Column, 8 Row, 80 Way

Subtotal (1 tube of 10 units)*

$2,257.84

(exc. GST)

$2,483.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +$225.784$2,257.84

*price indicative

RS Stock No.:
691-168
Mfr. Part No.:
75117-0118
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Number of Contacts

80

Current

3A

Number of Columns

10

Orientation

Vertical

Voltage

120V

Number of Rows

8

Housing Material

High Temperature Thermoplastic

Pitch

2mm

Contact Material

Copper Nickel Silicon

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

75117

COO (Country of Origin):
CN
The Molex VHDM Single-Ended Board-to-Board Stacker Receptacle is engineered for high-performance applications that require robust connectivity. Designed with an 18mm stack height and a 2.00mm pitch, this receptacle accommodates up to 80 circuits in a vertical orientation. It is suitable for board-to-board mezzanine applications, ensuring superior signal integrity with a maximum data rate of 3.125 Gbps. Constructed from high-quality materials, including a high temperature thermoplastic resin and a combination of copper-nickel-silicon alloy for optimal conductivity, the VHDM receptacle is built to withstand rigorous environments with a temperature range from -55°C to +105°C. Its Durable design includes features suitable for lead-free processes, making it a reliable choice for modern electronic assemblies.

Accommodates up to 80 circuits, ensuring extensive connectivity options

Achieves a maximum data rate of 3.125 Gbps for high-speed data transmission

Constructed with a stack height of 18mm, facilitating Compact design

Durable metal components are plated with gold and matte tin for enhanced performance and longevity

Meets low-halogen and RoHS compliance requirements, supporting eco-friendly initiatives

Designed for easy mating with compatible VHDM headers, optimising assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy