Molex, 221891 2 mm Pitch Connector Plug Assembly, Vertical Male, 3 Column, 5 Row, 15 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$25.13

(exc. GST)

$27.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.13-
10 - 24$23.127%
25 +$20.8417%

*price indicative

RS Stock No.:
802-983
Mfr. Part No.:
2218913128
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Plug Assembly

Backplane Connector Type

Connector

Current

4.5A

Number of Contacts

15

Number of Columns

3

Orientation

Vertical

Voltage

120V

Connector Gender

Male

Number of Rows

5

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mount Type

PCB

Contact Material

Copper

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

221891

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Plug Assembly is a 15-signal-circuit vertical plug designed for high-performance board-to-board connections in mezzanine and signal applications. It features guide pins for precise alignment, high-conductivity copper contacts with gold plating for reliable conductivity. The assembly supports up to 4.5A per contact at 120V.

Durable LCP housing with 94V0 flammability rating

Mating cycle rating of 200 for reliable long term use

Polarized to both PCB and mating part for correct orientation

Shrouded design for contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy