Molex, 221891 2 mm Pitch Connector Plug Assembly, Vertical Male, 3 Column, 5 Row, 15 Way

This image is representative of the product range

Subtotal (1 tray of 44 units)*

$875.99

(exc. GST)

$963.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$875.99$19.909

*price indicative

RS Stock No.:
802-982
Mfr. Part No.:
2218913128
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Plug Assembly

Number of Contacts

15

Current

4.5A

Orientation

Vertical

Number of Columns

3

Number of Rows

5

Connector Gender

Male

Voltage

120V

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Copper

Mount Type

PCB

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

221891

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Plug Assembly is a 15-signal-circuit vertical plug designed for high-performance board-to-board connections in mezzanine and signal applications. It features guide pins for precise alignment, high-conductivity copper contacts with gold plating for reliable conductivity. The assembly supports up to 4.5A per contact at 120V.

Durable LCP housing with 94V0 flammability rating

Mating cycle rating of 200 for reliable long term use

Polarized to both PCB and mating part for correct orientation

Shrouded design for contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy