TE Connectivity, Eurocard 2.54 mm Pitch Eurocard Connector Plug, Right Angle, 32 Column, 2 Row, 64 Way
- RS Stock No.:
- 797-274
- Mfr. Part No.:
- 536052-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-274
- Mfr. Part No.:
- 536052-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Backplane Connector Type | Eurocard Connector | |
| Number of Contacts | 64 | |
| Current | 1.5A | |
| Number of Columns | 32 | |
| Orientation | Right Angle | |
| Voltage | 250V ac, 250V ac | |
| Number of Rows | 2 | |
| Housing Material | Polyester | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476 | |
| Series | Eurocard | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Backplane Connector Type Eurocard Connector | ||
Number of Contacts 64 | ||
Current 1.5A | ||
Number of Columns 32 | ||
Orientation Right Angle | ||
Voltage 250V ac, 250V ac | ||
Number of Rows 2 | ||
Housing Material Polyester | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476 | ||
Series Eurocard | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile plug is designed for board-to-board connections. This component features 64 positions and is engineered for reliable performance in printed circuit board applications.
Features a 2.54 mm centreline pitch for optimal spacing
Constructed for right-angle PCB mount orientation
Manufactured from Durable polyester GF housing material
Includes multiple positions and rows for various configurations
Related links
- TE Connectivity Vertical 2 Row, 64 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Vertical Female 3 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
