Amphenol ICC, PwrBlade® Connector, Right Angle, Vertical, 33 Way
- RS Stock No.:
- 796-946
- Mfr. Part No.:
- 51866-025LF
- Brand:
- Amphenol ICC
N
Subtotal (1 tray of 20 units)*
$443.15
(exc. GST)
$487.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $443.15 | $22.158 |
*price indicative
- RS Stock No.:
- 796-946
- Mfr. Part No.:
- 51866-025LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 33 | |
| Current | 60A | |
| Orientation | Right Angle, Vertical | |
| Voltage | 300V ac | |
| Housing Material | Thermoplastic | |
| Contact Material | High Conductive Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Termination Type | Press-Fit / Solder | |
| Standards/Approvals | UL | |
| Series | PwrBlade® | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 33 | ||
Current 60A | ||
Orientation Right Angle, Vertical | ||
Voltage 300V ac | ||
Housing Material Thermoplastic | ||
Contact Material High Conductive Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Termination Type Press-Fit / Solder | ||
Standards/Approvals UL | ||
Series PwrBlade® | ||
- COO (Country of Origin):
- CN
The Amphenol ICC power connector system provides reliable power distribution and control in a Compact format. is designed for high-performance applications, it facilitates robust connections in environments demanding precision and durability.
Supports up to 48A per individual power contact for efficient energy flow
Offers tailored configurations with multiple power and signal contacts for versatility
Integrates rugged, molded guides for effective blind mating during installation
Utilises high-conductivity copper alloy contacts to enhance electrical performance
