TE Connectivity, Z-PACK Hard Metric Backplane Connector, Right Angle Female, 19 Column, 5 Row, 125 Way

Subtotal (1 pack of 15 units)*

$531.96

(exc. GST)

$585.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$531.96$35.464

*price indicative

RS Stock No.:
677-940
Mfr. Part No.:
6345008-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Current

1.5A

Number of Contacts

125

Number of Columns

19

Orientation

Right Angle

Number of Rows

5

Connector Gender

Female

Housing Material

Fibreglass Polyester

Contact Material

Phosphor Bronze

Mount Type

PCB

Contact Plating

Tin

Termination Type

Press Fit

Contact Gender

Female

Standards/Approvals

UL 94V-0

Series

Z-PACK

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Receptacle is a high-density connector designed for board-to-board applications requiring up to 1 Gb/s data transmission. With 125 contact positions arranged in 19 columns and 5 rows, it supports Compact and modular system designs. Its right-angle orientation and 2 mm centerline pitch make it Ideal for Eurocard and CompactPCI configurations.

Supports board-to-board configurations for streamlined signal routing

Offers 125 contact positions with 2 mm pitch for dense interconnects

Right-angle mounting style enables efficient PCB layout in space-constrained designs

Related links