TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 5 Row, 125 Way
- RS Stock No.:
- 452-426
- Mfr. Part No.:
- 5352069-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 452-426
- Mfr. Part No.:
- 5352069-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type B | |
| Gender | Female | |
| Number of Contacts | 125 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Housing Material | PET | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type B | ||
Gender Female | ||
Number of Contacts 125 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Housing Material PET | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series Z-PACK HM | ||
Related links
- TE Connectivity Male 25 Column 125
- TE Connectivity Female 25 Column 125
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Male 8 Column 40 Way, 2336514
- TE Connectivity Right Angle Female 5 Row, 95
- TE Connectivity Straight 25 Column
- TE Connectivity Straight Male 7 Row, 154 Way
