TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch VITA 46 Centre Backplane Connector, Right Angle Male, 16 Column, 7 Row, 112
- RS Stock No.:
- 196-160
- Distrelec Article No.:
- 303-03-448
- Mfr. Part No.:
- 1410190-3
- Brand:
- TE Connectivity
This image is representative of the product range
Add 5 more to save $29.60
View bulk pricing optionsSubtotal (1 unit)*
$294.89
(exc. GST)
$324.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $294.89 | - |
| 5 - 8 | $288.97 | $29.60 |
| 9 + | $283.12 | $105.93 |
*price indicative
- RS Stock No.:
- 196-160
- Distrelec Article No.:
- 303-03-448
- Mfr. Part No.:
- 1410190-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | VITA 46 Centre | |
| Product Type | Backplane Connector | |
| Number of Contacts | 112 | |
| Current | 1A | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | LCP | |
| Pitch | 1.8mm | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type VITA 46 Centre | ||
Product Type Backplane Connector | ||
Number of Contacts 112 | ||
Current 1A | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material LCP | ||
Pitch 1.8mm | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MULTIGIG RT 2 | ||
Non Compliant
TE Connectivity VITA 46 VPX Compliant MULTIGIG RT Backplane Connectors
Features and Benefits
Product Application Information
TE Connectivity Multigig RT Series
Related links
- TE Connectivity Right Angle Male 7 Row, 112
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Right Angle Male 7 Row, 56 Way
- Amphenol Socapex Right Angle Male 7 Row,
- Amphenol Socapex Right Angle Male 7 Row
- TE Connectivity Right Angle 7 Row, 112 Way
- Amphenol Socapex Vertical Male 9 Row, 144
- TE Connectivity Vertical Female 9 Row, 144 Way
