Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Centre Backplane Connector, Vertical Male, 16 Column, 9 Row, 144
- RS Stock No.:
- 206-0033
- Mfr. Part No.:
- RVPX-J16MM1
- Brand:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$60.93
(exc. GST)
$67.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $60.93 | - |
| 12 - 23 | $59.40 | 2% |
| 24 + | $58.51 | 3% |
*price indicative
- RS Stock No.:
- 206-0033
- Mfr. Part No.:
- RVPX-J16MM1
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Backplane Connector Type | VITA 46 Centre | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 144 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Connector Gender | Male | |
| Number of Rows | 9 | |
| Housing Material | Nickel | |
| Pitch | 1.8mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RVPX - VITA 46 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Backplane Connector Type VITA 46 Centre | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 144 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Connector Gender Male | ||
Number of Rows 9 | ||
Housing Material Nickel | ||
Pitch 1.8mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RVPX - VITA 46 | ||
- COO (Country of Origin):
- CN
The Amphenol VITA 46 has 144 position which has 1.8mm pitch size and used pressfit termination method.
Modular system for design flexibility
Related links
- Amphenol Socapex Vertical Male 9 Row, 144
- Amphenol Socapex Vertical Male 9 Row, 144
- Amphenol Socapex Right Angle Male 7 Row,
- Amphenol Socapex Right Angle Male 7 Row
- TE Connectivity Straight Female 9 Row, 144
- Amphenol Socapex Vertical Female 9 Row, 72 Way
- Amphenol Socapex Right Angle Male 7 Row, 56
- TE Connectivity Right Angle Male 7 Row, 112
