HARTING DIN 41612, Straight , Male Copper , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 229-8229
- Distrelec Article No.:
- 302-77-380
- Mfr. Part No.:
- 09030006182
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.33
(exc. GST)
$31.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.33 |
| 10 - 24 | $27.47 |
| 25 - 49 | $26.61 |
| 50 - 99 | $26.05 |
| 100 + | $25.49 |
*price indicative
- RS Stock No.:
- 229-8229
- Distrelec Article No.:
- 302-77-380
- Mfr. Part No.:
- 09030006182
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector Contact | |
| Series | DIN 41612 | |
| For Use With | DIN 41612 Type M-flat, Har-modular M-flat Module | |
| Orientation | Straight | |
| Current | 1.5A | |
| Gender | Male | |
| Contact Plating | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector Contact | ||
Series DIN 41612 | ||
For Use With DIN 41612 Type M-flat, Har-modular M-flat Module | ||
Orientation Straight | ||
Current 1.5A | ||
Gender Male | ||
Contact Plating Copper | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting coaxial male contact, for female connectors.
Straight
Copper alloy
Related links
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING 09 03 Male Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
