HARTING DIN 41612, Straight , Male Copper , Copper Alloy, Backplane Connector Contact

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
229-8227
Distrelec Article No.:
302-77-376
Mfr. Part No.:
09030006136
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DIN 41612

Product Type

Backplane Connector Contact

For Use With

Connector

Orientation

Straight

Current

40A

Gender

Male

Contact Plating

Copper

Contact Material

Copper Alloy

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
DE
The Harting PCB solder contact operating current up to 40 A. It has male contact.

Straight

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy