HARTING DIN 41612, Straight Solder Contact , Male Copper , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 229-8225
- Distrelec Article No.:
- 302-77-374
- Mfr. Part No.:
- 09030006133
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-8225
- Distrelec Article No.:
- 302-77-374
- Mfr. Part No.:
- 09030006133
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DIN 41612 | |
| Product Type | Backplane Connector Contact | |
| Orientation | Straight | |
| For Use With | Har-modular M Module, DIN 41612 Type M, DIN 41612 Type M Invers, DIN 41612 Bauform M 0+2, DIN 41612 Type MH 21+5 | |
| Current | 40A | |
| Cable Type | Solder Contact | |
| Gender | Male | |
| Contact Plating | Copper | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DIN 41612 | ||
Product Type Backplane Connector Contact | ||
Orientation Straight | ||
For Use With Har-modular M Module, DIN 41612 Type M, DIN 41612 Type M Invers, DIN 41612 Bauform M 0+2, DIN 41612 Type MH 21+5 | ||
Current 40A | ||
Cable Type Solder Contact | ||
Gender Male | ||
Contact Plating Copper | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting solder contact operating current up to 40 A. It has male contact.
Straight
Copper alloy
Related links
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- RS PRO DIN 41612 Male Gold Backplane Connector Contact
