SAM 1530, 1530 Brush Cutter
- RS Stock No.:
- 282-7347
- Mfr. Part No.:
- 1530-50
- Brand:
- SAM
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.62
(exc. GST)
$14.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.62 |
- RS Stock No.:
- 282-7347
- Mfr. Part No.:
- 1530-50
- Brand:
- SAM
Related links
- SAM 1933N, 1933N Backing Pad, 150mm Diameter
- SAM 1953, 1953 Backing Pad, 180mm Diameter
- SAM 19577N, 19577N Backing Pad, 75mm Diameter
- SAM 1935N, 1935N Backing Pad, 150mm Diameter
- Norton Backing Pad, 115mm Diameter
- Norton Backing Pad, 125mm Diameter
- 3M Avos Backing Pad for 75mm Disc
- Bosch X-Lock, X-Lock Backing Pad, 115mm Diameter