SAM Backing Pad, 1950N Backing Pad

Subtotal (1 unit)*

$30.87

(exc. GST)

$33.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.87

*price indicative

RS Stock No.:
211-172
Mfr. Part No.:
1950N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Backing Pad

Sub Type

Backing Pad

Standards/Approvals

No

Model Number

1950N

RoHS Status: Exempt

COO (Country of Origin):
TW

1950N


The SAM Outillage Backing Pad is designed to deliver exceptional flexibility and adaptability across a range of surfaces. Comprising three backing pads in diameters of 75, 115, and 140 mm, these discs are tailored for use with abrasive fibre materials, ensuring superior performance when tackling various tasks. The set's unique design allows for easy handling and seamless integration into your existing toolkit. Whether you're sanding, polishing, or preparing surfaces, these fibre discs are engineered to meet the demands of both professional tradespeople and DIY enthusiasts alike. When you invest in this set, you’re equipping yourself with versatile tools that promise durability and efficiency, making them a must have in any workshop.

Lightweight construction enhances ease of use during extended tasks

Ideal for both professionals and home improvement projects

Consumable guarantee signifies standard wear with no replacement expectations

Constructed specifically for compatibility with abrasive fibre discs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy