SAM Backing Pad, 1950 Backing Pad
- RS Stock No.:
- 211-170
- Mfr. Part No.:
- 1950
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-170
- Mfr. Part No.:
- 1950
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad | |
| Standards/Approvals | No | |
| Model Number | 1950 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Backing Pad | ||
Sub Type Backing Pad | ||
Standards/Approvals No | ||
Model Number 1950 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1950
The SAM Outillage Backing Disc is specifically designed for fibre discs, offering a versatile solution for a variety of applications. Crafted for precision, it boasts a diameter of 115 mm and is equipped with a unique centring feature, ensuring optimal alignment during use. The backing disc is constructed from high quality nylon, making it ideal for demanding tasks while delivering a reliable performance. Its lightweight design adds to its usability, making it suitable for both professional tradespeople and DIY enthusiasts. With consistent durability, this backing disc enhances the efficiency of fibre sanding operations, guaranteeing excellent results every time.
Lightweight construction aids in ease of handling and manoeuvrability
Offers excellent durability to withstand rigorous application demands
The centring feature ensures accurate alignment for effective performance
Streamlined design reduces the likelihood of clogging during use












