SAM Backing Pad, 19575N Backing Pad
- RS Stock No.:
- 208-350
- Mfr. Part No.:
- 19575N
- Brand:
- SAM
Subtotal (1 unit)*
$55.28
(exc. GST)
$60.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.28 |
*price indicative
- RS Stock No.:
- 208-350
- Mfr. Part No.:
- 19575N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad | |
| Standards/Approvals | No | |
| Model Number | 19575N | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Backing Pad | ||
Sub Type Backing Pad | ||
Standards/Approvals No | ||
Model Number 19575N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19575N
The SAM Outillage Backing Pad offers a premium solution for a seamless connection on 6 mm rod applications. Designed specifically for mini disc cutters and mini grinders, it features a flexible backing pad that ensures optimal performance and adaptability. The disc can be easily mounted onto tools fitted with a 6 mm clamp, providing versatility for various tasks. The innovative rolloc fastening system allows for quick and secure attachment, enhancing productivity. This product is perfect for professionals demanding reliability and efficiency in their toolset, ensuring consistent quality in every application.
Lightweight design at just 130 grams ensures ease of use over prolonged periods
Crafted with quality materials to withstand normal wear and tear
Guarantee provided for consumable category enhances customer confidence
