Legrand White Bright Plastic Back Box, IP2X, Surface Mount, 10 Gangs 83 mm 295mm 40 mm
- RS Stock No.:
- 266-3629
- Mfr. Part No.:
- 0 802 84
- Brand:
- Legrand
Subtotal (1 box of 2 units)*
$145.67
(exc. GST)
$160.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.67 | $72.835 |
*price indicative
- RS Stock No.:
- 266-3629
- Mfr. Part No.:
- 0 802 84
- Brand:
- Legrand
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
| Brand | Legrand | |
| Number of Gangs | 10 | |
| Product Type | Back Box | |
| Depth | 40mm | |
| Internal Depth | 40mm | |
| Material | Plastic | |
| Width | 295mm | |
| Colour | White | |
| Finish | Bright | |
| IP Rating | IP2X | |
| Knockout | Yes | |
| Standards/Approvals | NFNF012-2201/A2, OC/CB-FR-707308/A2, OC/CB-FR-707532 | |
| Range | MosaicTM Programme | |
| Knockout Size | 40 x 20 mm | |
| Mount Type | Surface | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 10 | ||
Product Type Back Box | ||
Depth 40mm | ||
Internal Depth 40mm | ||
Material Plastic | ||
Width 295mm | ||
Colour White | ||
Finish Bright | ||
IP Rating IP2X | ||
Knockout Yes | ||
Standards/Approvals NFNF012-2201/A2, OC/CB-FR-707308/A2, OC/CB-FR-707532 | ||
Range MosaicTM Programme | ||
Knockout Size 40 x 20 mm | ||
Mount Type Surface | ||
Height 83mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand mosaic, surface-mounted frame for surface-mounted installation of mosaic mechanisms, its equipment of high current and low current functions in complete safety thanks to partition walls.
Plastic material
White color
Related links
- Legrand White Bright Plastic Back Box Flush Mount, 2 Gangs 85 mm 164mm 40 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 3 Gangs 83 mm 23mm 83 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 2 Gangs 83 mm 23mm 83 mm
- Legrand White, 2 Way
- Legrand White Plastic Enclosure IK05 225 mm 190 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Back Box Accessory for Use with Mounting Mosaic