Clipsal Electrical 56 Series Grey PVC Back Box, IP66, 101 x 101 x 63mm

Subtotal (1 unit)*

$68.31

(exc. GST)

$75.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.31

*price indicative

RS Stock No.:
214-1615
Mfr. Part No.:
56PEK25-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Depth

63mm

Series

56 Series

Material

PVC

Earth Terminal

No

Colour Shade

Grey

Width

101mm

Colour

Grey

Dimensions

101 x 101 x 63mm

IP Rating

IP66

COO (Country of Origin):
AU
The Clipsal Electrical 56 series switched pendant outlet kit is rated for IP66 protection.

Ambient air temperature for operation is -25 to 75°C

Related links