Schneider Electric Multifix White White Back Box, IP20, Flush Mount, 4 Gangs 50 mm 67mm 50 mm
- RS Stock No.:
- 466-518
- Mfr. Part No.:
- IMT35945
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$57.65
(exc. GST)
$63.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.65 | $11.53 |
*price indicative
- RS Stock No.:
- 466-518
- Mfr. Part No.:
- IMT35945
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 4 | |
| Product Type | Back Box | |
| Depth | 50mm | |
| Series | Multifix | |
| Width | 67mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Standards/Approvals | No | |
| Range | Multifix | |
| Mount Type | Flush | |
| Knockout Size | 20 mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 4 | ||
Product Type Back Box | ||
Depth 50mm | ||
Series Multifix | ||
Width 67mm | ||
Colour White | ||
Finish White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Standards/Approvals No | ||
Range Multifix | ||
Mount Type Flush | ||
Knockout Size 20 mm | ||
Height 50mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Multifix recessed box is designed for 4 posts with a diameter of 67 mm, a depth of 50 mm, and a center distance of 71 mm.
Number of positions 4 positions
Mounting method Screws and claws
Color shade Polar white
Related links
- Schneider Electric Multifix Blue Polystyrene Junction Box Flush Mount, 1 Gangs 246 mm 246mm 50 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Blue Untreated Polystyrene Junction Box Flush Mount, 1 Gangs 213mm 60 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Schneider Electric Multifix White White Polystyrene Back Box Threaded Through Hole Mount, 1 Gangs 25 mm 183mm 25
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
